The TAS273K035P1A-F is a solid tantalum capacitor with a capacitance of 0.027uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 0.1. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with an axial termination style. It features high capacitance, low dissipation factor, and low leakage current.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TAS273K035P1A-F technical specifications.
| Capacitance | 0.027uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 0.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Special Features | High Capacitance|Low Dissipation Factor|Low Leakage |