Cap Tant Solid 0.027uF 50V 10% (3.43 X 7.26mm) Axial 125°C T/R
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TAS273K050P1A technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |