This is a polarized aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The capacitor is designed for through-hole mounting and is part of the TC series from Cornell Dubilier.
Cornell Dubilier TC2505A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 19.99 |
| Polarity | POLARIZED |
| Manufacturer Series | TC |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier TC2505A to view detailed technical specifications.
No datasheet is available for this part.