Cap Aluminum Lytic 3000uF 25V -10% to 75% (22.225 X 66.675mm) Axial 0.07 Ohm 3108mA 1000h 85°C
Sign in to ask questions about the Cornell Dubilier TC2530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TC2530 technical specifications.
| Capacitance | 3mF |
| Package/Case | Axial |
| Diameter | 22.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 66.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 3.108A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC2530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.