This aluminum electrolytic capacitor has a capacitance of 4 millifarads and a voltage rating of 25 volts. It has a tolerance of 75% and an equivalent series resistance of 60 milliohms. The capacitor is packaged in a bulk quantity and is mounted through a hole. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cornell Dubilier TC2540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TC2540 technical specifications.
| Capacitance | 4mF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 66.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC2540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
