
Aluminum electrolytic capacitor, 300µF capacitance, 150V DC rated voltage, with a tolerance of -10% to +75%. Features a low ESR of 240mΩ and a ripple current rating of 1.687A. Designed for general-purpose applications, this through-hole component operates from -40°C to 85°C with a 1000-hour life expectancy at rated conditions. Its axial termination and radial package measure 25.4mm in diameter and 53.98mm in height.
Cornell Dubilier TC499 technical specifications.
| Capacitance | 300uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 240mR |
| Features | General Purpose |
| Height | 53.98mm |
| Lead/Base Style | Straight |
| Leakage Current | 3mA |
| Length | 2.125inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 11 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.687A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
