
The Cornell Dubilier TC50150 is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a voltage rating of 50V. It has an axial package with a diameter of 25.4mm and a height of 66.7mm, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, and is compliant with RoHS regulations. It has a high ripple current rating of 3.423A and an ESR of 70mR.
Sign in to ask questions about the Cornell Dubilier TC50150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TC50150 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 66.7mm |
| Length | 66.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 3.423A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC50150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
