Cap Aluminum Lytic 5uF 250V 20% (10 X 20mm) Axial 70.6 Ohm 60mA 1000h 85°C
Cornell Dubilier TC50XA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 19.99 |
| Polarity | POLARIZED |
| Manufacturer Series | TC |
| Capacitance | 5 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | TC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier TC50XA to view detailed technical specifications.
No datasheet is available for this part.