
This aluminum electrolytic capacitor has a capacitance of 150uF and a voltage rating of 300V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 50%. The capacitor is packaged in a bulk quantity and is through-hole mounted. It is compliant with RoHS regulations.
Cornell Dubilier TC593 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 360mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 1.624A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.