
Cap Aluminum Lytic 40uF 350V -10% to 50% (22.225 X 41.275mm) Axial 3.96 Ohm 514mA 1000h 85°C
Cornell Dubilier TC67 technical specifications.
| Capacitance | 40uF |
| Package/Case | Axial |
| Diameter | 22.23mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.96R |
| Height | 41.28mm |
| Lead Length | 63.5mm |
| Length | 41.28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC67 to view detailed technical specifications.
No datasheet is available for this part.