The Cornell Dubilier TC695A is an aluminum electrolytic capacitor with a capacitance of 2uF and a DC rated voltage of 450V. It features a polarized design and is available in a through-hole package. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is part of the TC series from Cornell Dubilier.
Cornell Dubilier TC695A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 19.99 |
| Polarity | POLARIZED |
| Manufacturer Series | TC |
| Capacitance | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier TC695A to view detailed technical specifications.
No datasheet is available for this part.