
This 4uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 50%. It features an axial package type and is designed for through hole mounting on a PCB. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a ripple current of 116mA.
Cornell Dubilier TC697 technical specifications.
| Capacitance | 4uF |
| Package/Case | Axial |
| Diameter | 15.88mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 43.47R |
| Height | 28.58mm |
| Lead Length | 57.1mm |
| Length | 28.58mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 116mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.