Aluminum electrolytic capacitor, 20µF capacitance, 450V DC rated voltage, with a tolerance of -10% to +50%. Features a low ESR of 8.71 Ohms and a ripple current rating of 371mA. Designed for general-purpose applications, this axial component operates from -40°C to 85°C with a lifespan of 1000 hours at rated conditions. Its axial package measures 22.23mm in diameter and 41.28mm in height, suitable for through-hole PCB mounting.
Cornell Dubilier TC75 technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Diameter | 22.23mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8.71R |
| Features | General Purpose |
| Height | 41.28mm |
| Lead Diameter | 1.02mm |
| Lead Length | 57.1mm |
| Length | 1.625inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 371mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.