
Aluminum electrolytic capacitor with 30µF capacitance and 450V DC rated voltage. Features axial termination, 5.82Ω ESR, and 488mA ripple current capability. Designed for general-purpose applications, this component operates within a temperature range of -40°C to 85°C with a 1000-hour life expectancy. The axial package measures 25.4mm in diameter and 41.3mm in height, suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TC77 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5.82R |
| Features | General Purpose |
| Height | 41.3mm |
| Lead Diameter | 1.02mm |
| Lead Length | 57.1mm |
| Length | 1.625inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 488mA |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC77 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
