
Cap Aluminum Lytic 40uF 450V -10% to 50% (25.4 X 53.975mm) Axial 4.36 Ohm 653mA 1000h 85°C
Sign in to ask questions about the Cornell Dubilier TC78 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TC78 technical specifications.
| Capacitance | 40uF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 4.36R |
| Height | 53.98mm |
| Lead Length | 57.1mm |
| Length | 53.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC78 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.