
The TC80 capacitor from Cornell Dubilier is an 80uF axial aluminum electrolytic capacitor with a voltage rating of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 50%. It is available in a bulk packaging configuration with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TC80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 80uF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.19R |
| Height | 79.4mm |
| Lead Pitch | 1.02mm |
| Lead/Base Style | Straight |
| Length | 79.38mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 1.068A |
| RoHS Compliant | Yes |
| Series | TC |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TC80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
