
Cornell Dubilier TCG122U050L2C technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Axial |
| Diameter | 22.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 53.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.313A |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG122U050L2C to view detailed technical specifications.
No datasheet is available for this part.