
The Cornell Dubilier TCG552U010N1L is a 5.5mF axial aluminum electrolytic capacitor with a 10V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a height of 41.3mm. It is not RoHS compliant.
Cornell Dubilier TCG552U010N1L technical specifications.
| Capacitance | 5.5mF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 81mR |
| Height | 41.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.584A |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TCG552U010N1L to view detailed technical specifications.
No datasheet is available for this part.
