The Cornell Dubilier TCG822U015N2L is an axial aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 15V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is mounted through a hole or on a PCB and has a diameter of 25.4mm and a height of 66.7mm. It is not RoHS compliant.
Cornell Dubilier TCG822U015N2L technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Axial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 66.7mm |
| Length | 66.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TCG |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.