The TCX971U030A is a 970uF aluminum electrolytic capacitor with a rated voltage of 30VDC and a tolerance of -10% to 75%. It has a DC rated voltage of 30V and an equivalent series resistance (ESR) of 0.147. The capacitor is designed for through-hole mounting with an axial termination style and a standard ESR type. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 970uF |
| Voltage | 30VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 30VDC |
| ESR | 0.147Ohm |
| Ripple Current | 1163mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |