Cap Tant Solid 0.1uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Diameter | 4.45mm |
| Dissipation Factor | 3% |
| Height | 8.89mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.17mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |