The Cornell Dubilier TDC104K050NSE is a solid tantalum capacitor with a capacitance of 100nF and a voltage rating of 50V. It has a tolerance of 10% and is packaged in a radial leaded configuration for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The lead diameter is 0.51mm and the lead pitch is 3.17mm. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| Height | 8.89mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.17mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |