Cap Tant Solid 0.1uF 50V 10% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
Sign in to ask questions about the Cornell Dubilier TDC104K050NSE-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TDC104K050NSE-F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Crimp Standoff |
| Lead Diameter (mm) | 0.51 |
| Terminal Pitch (mm) | 3.17 |
| Product Height (mm) | 8.89(Max) |
| Product Diameter (mm) | 4.45(Max) |
| Seated Plane Height (mm) | 8.89(Max) |
| Number of Terminals | 2 |
| Size (mm) | 4.45 X 8.89 |
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ESR Type | Low |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532210040 |
| Schedule B | 8532210040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier TDC104K050NSE-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.