
The Cornell Dubilier TDC105K050WSE-F is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 50V. It has a radial package with a diameter of 4.45mm and a length of 8.89mm, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a general purpose construction with a dissipation factor of 3% and a leakage current of 500nA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4.45mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |