Cap Tant Solid 10uF 10V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |