Cap Tant Solid 10uF 35V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC106K035NSF technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Height | 12.7mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.17mm |
| Leakage Current | 2.8uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |