The TDC106K035WSF is a 10uF tantalum capacitor with a 35V voltage rating and 10% tolerance. It is designed for general purpose applications and is available in a radial package with through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Cornell Dubilier TDC106K035WSF technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC106K035WSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.