This 10uF ceramic capacitor has a 25V voltage rating and a 6% dissipation factor. It is available in a radial package with a 6.35mm diameter and 12.7mm length. The capacitor is designed for general-purpose use and has a leakage current of 2uA. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC106M025NSF-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.35mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Pitch | 3.17mm |
| Leakage Current | 2uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |