The TDC106M050WSG is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 50V. It has a tolerance of 20% and is rated for operation up to 125°C. The capacitor is packaged in a radial lead configuration and is suitable for through-hole mounting. It has a leakage current of 4uA and a dissipation factor of 6%. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC106M050WSG technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8.89mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Height | 16.51mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 4uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |