Cap Tant Solid 100uF 6V 5% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Cornell Dubilier TDC107J006NSF-F technical specifications.
| Capacitance | 100uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 4.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.17mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.