The TDC107K006NTF-F is a 100uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a low ESR type and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and 3.17mm terminal pitch. It can operate at a minimum temperature of -55 degrees Celsius.
Cornell Dubilier TDC107K006NTF-F technical specifications.
| Capacitance | 100uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 4.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.17mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.