Cap Tant Solid 100uF 10V 10% (8.89 X 16.51mm) Radial 6.35mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TDC107K010WSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| Height | 16.51mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 8uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC107K010WSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.