Solid tantalum capacitor with 100µF capacitance and 20V DC rating. Features a 10% tolerance and 8% dissipation factor. Radial package with 6.35mm lead pitch, 8.89mm diameter, and 16.51mm height. Operating temperature range from -55°C to 125°C. Through-hole mounting with radial termination.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC107K020WSG technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8.89mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 16.51mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |