Cornell Dubilier's TDC107K020WSG-F is a 100uF general purpose tantalum capacitor with a 20V voltage rating and 10% tolerance. It has a radial package with a 8.89mm diameter and 16.51mm length, and is designed for through hole mounting on a PCB. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 10uA. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC107K020WSG-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8.89mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |