The TDC107M020WSG is a 100uF tantalum capacitor with a 20V voltage rating and 20% tolerance. It features a radial package with a 0.51mm lead diameter and 6.35mm lead pitch. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |