Cap Tant Solid 1.2uF 25V 10% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
Cornell Dubilier TDC125K025NSE technical specifications.
| Capacitance | 1.2F |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.