The TDC225K025NSE is a general-purpose tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 25V. It is available in a radial package with a through-hole mount and is suitable for operation over a temperature range of -55°C to 125°C. This capacitor is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |