
The Cornell Dubilier TDC225K025NSE-F is a general-purpose tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 25V. It has a tantalum dielectric material and a dissipation factor of 5%. The capacitor is available in a radial package with a diameter of 4.45mm and a height of 0.35inch when seated. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is suitable for use in a variety of applications, including electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TDC225K025NSE-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| Features | General Purpose |
| Height - Seated (Max) | 0.35inch |
| Lead Pitch | 0.125inch |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC225K025NSE-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
