
The Cornell Dubilier TDC225K035NSE is a general-purpose tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a radial lead configuration and is available in a bulk packaging quantity of 1000 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC225K035NSE technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.17mm |
| Leakage Current | 600nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |