The TDC225K050NSF is a general purpose tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 50V. It is available in a radial package with a through hole mount. The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Cornell Dubilier TDC225K050NSF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC225K050NSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.