
Cap Tant Solid 2.2uF 50V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TDC225K050NSF-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TDC225K050NSF-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.35mm |
| Dissipation Factor | 5% |
| Features | General Purpose |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 0.125inch |
| Leakage Current | 900nA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC225K050NSF-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.