Cap Tant Solid 2.2uF 35V 20% (4.45 X 8.89mm) Radial 6.35mm 125°C T/R
Sign in to ask questions about the Cornell Dubilier TDC225M035WSE-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TDC225M035WSE-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.45 |
| Length | 6.35 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 8.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier TDC225M035WSE-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.