The TDC226K010NSF is a 22uF tantalum capacitor with a 10% tolerance, suitable for general purpose applications. It has a radial package and is mounted through a hole. The capacitor operates between -55°C and 125°C and is rated for 10V DC. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |