The TDC226K020NSF is a 22uF tantalum capacitor with a 20V voltage rating and 10% tolerance. It features a radial package with through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |