The TDC226K050WSG-F is a 22uF tantalum capacitor with a 50V voltage rating and 10% tolerance. It features a radial package with a 6.35mm lead pitch and a maximum seated height of 0.65inch. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TDC226K050WSG-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8.89mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 6.35mm |
| Leakage Current | 8.8uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC226K050WSG-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.