The Cornell Dubilier TDC226M025NSF is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a dipped radial construction with a diameter of 6.35mm and a height of 12.7mm. It is available in a bulk packaging quantity of 500 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC226M025NSF technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Height | 12.7mm |
| Lead Pitch | 3.17mm |
| Leakage Current | 4.4uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |