This 22uF tantalum capacitor has a 25V voltage rating and 20% tolerance. It is constructed in a radial package with a 6.35mm diameter and 12.7mm length. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 500 units per package.
Cornell Dubilier TDC226M025NSF-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.35mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 3.17mm |
| Leakage Current | 4.4uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC226M025NSF-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.