Cap Tant Solid 0.33uF 50V 20% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
Sign in to ask questions about the Cornell Dubilier TDC334M050NSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TDC334M050NSE technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC334M050NSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.