The Cornell Dubilier TDC336K020WSG is a 33uF radial tantalum capacitor with a 20V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is not RoHS compliant. It features a radial package with a lead diameter of 0.51mm and a lead pitch of 6.35mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Radial |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |