
The TDC336K020WSG-F is a 33uF radial tantalum capacitor with a 20V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with a 6.35mm lead pitch and is available in quantities of 100. It is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TDC336K020WSG-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TDC336K020WSG-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8.89mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Pitch | 6.35mm |
| Leakage Current | 5.3uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC336K020WSG-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
